Add To Favorites
CMRA2455 Solid State Relay SPST-NO (1 Form A) SSR with Integrated Heat Sink
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 106.47000 $1,064.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC2417-ND
Copy   CC2417-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMRA2455

Copy   CMRA2455
Description SSR RELAY SPST-NO 55A 24-280V
Copy   SSR RELAY SPST-NO 55A 24-280V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) SSR with Integrated Heat Sink

Copy   Solid State Relay SPST-NO (1 Form A) SSR with Integrated Heat Sink
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series CMRA24
Packaging ? Bulk ?
Part Status Active
Mounting Type DIN Rail
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 90 ~ 140VAC
Voltage - Load 24V ~ 280V
Load Current 55A
Termination Style Screw Terminal
Package / Case SSR with Integrated Heat Sink
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $7.68000
  • ADR3575-S7874-ND
  • TS3515SL - American Electrical Inc. | ADR3515-S7874-ND DigiKey Electronics
  • TS3515SL
  • American Electrical Inc.
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $8.48000
  • ADR3515-S7874-ND
  • DNR-4790 - Bud Industries | 377-1952-ND DigiKey Electronics
  • DNR-4790
  • Bud Industries
  • DINRAIL 35MMX7.5MM SLTTD 1M 1=10
  • Unit Price $58.15000
  • 377-1952-ND
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
Additional Resources
Standard Package ? 10
Other Names CC2417
CMRA2455-ND

08:55:49 10/20/2018