Add To Favorites
CD4825D1VRH Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck
Product Overview
Digi-Key Part Number CD4825D1VRH-ND
Copy   CD4825D1VRH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD4825D1VRH

Copy   CD4825D1VRH
Description SSR RELAY SPST-NO 25A 48-660V
Copy   SSR RELAY SPST-NO 25A 48-660V
Detailed Description

Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series Evolution Dual
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC
Voltage - Input 4 ~ 15VDC
Voltage - Load 48V ~ 660V
Load Current 25A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 96.84900 $1,936.98

Submit a request for quotation on quantities greater than those displayed.

05:11:03 9/22/2018