Add To Favorites
CD2450W4URH Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck
Product Overview
Digi-Key Part Number CD2450W4URH-ND
Copy   CD2450W4URH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD2450W4URH

Copy   CD2450W4URH
Description SSR RELAY SPST-NO 50A 24-280V
Copy   SSR RELAY SPST-NO 50A 24-280V
Detailed Description

Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series Evolution Dual
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC
Voltage - Input 4 ~ 32VDC
Voltage - Load 24V ~ 280V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 96.62800 $1,932.56

Submit a request for quotation on quantities greater than those displayed.

19:37:38 9/19/2018