Add To Favorites
Photo Not Available
T11-0-2.00A-02-21S
Product Overview
Digi-Key Part Number T11-0-2.00A-02-21S-ND
Copy   T11-0-2.00A-02-21S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T11-0-2.00A-02-21S

Copy   T11-0-2.00A-02-21S
Description CIR BRKR MAG-HYDR 2A TOGGLE
Copy   CIR BRKR MAG-HYDR 2A TOGGLE
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SNAPAK® Series Datasheet
HTML Datasheet SNAPAK® Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series SNAPAK®
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 2A
Number of Poles 1
Actuator Type Toggle
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.68000 $68.04

Submit a request for quotation on quantities greater than those displayed.

18:52:25 9/23/2018