Add To Favorites
Photo Not Available
LELK1-1REC4-51-50.0-A-01-V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.58000 $91.58
5 87.00400 $435.02
10 82.42600 $824.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LELK1-1REC4-51-50.0-A-01-V-ND
Copy   LELK1-1REC4-51-50.0-A-01-V-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LELK1-1REC4-51-50.0-A-01-V

Copy   LELK1-1REC4-51-50.0-A-01-V
Description CIR BRKR MAG-HYDR 50A LEVER
Copy   CIR BRKR MAG-HYDR 50A LEVER
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IAL,CEL,LEL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series LEL
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 50A
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:53:10 12/16/2018