Add To Favorites
Photo Not Available
IPA-6-1-600-25.0-A-01-T
Product Overview
Digi-Key Part Number IPA-6-1-600-25.0-A-01-T-ND
Copy   IPA-6-1-600-25.0-A-01-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPA-6-1-600-25.0-A-01-T

Copy   IPA-6-1-600-25.0-A-01-T
Description CIR BRKR 25A 250VAC 65VDC
Copy   CIR BRKR 25A 250VAC 65VDC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IPA,CPA Series
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series IPA
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 25A
Voltage Rating - AC 250V
Voltage Rating - DC 65V
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q6003272A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
29 22.45310 $651.14

Submit a request for quotation on quantities greater than those displayed.

02:57:19 9/22/2018