Add To Favorites
Photo Not Available
IMLK1-1REG4-52-8.00-A-01
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 97.52333 $292.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMLK1-1REG4-52-8.00-A-01-ND
Copy   IMLK1-1REG4-52-8.00-A-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMLK1-1REG4-52-8.00-A-01

Copy   IMLK1-1REG4-52-8.00-A-01
Description CIR BRKR MAG-HYDR
Copy   CIR BRKR MAG-HYDR
Documents & Media
Datasheets IAL,CEL,LEL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series IML
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 5A
Voltage Rating - AC 415V
Voltage Rating - DC 80V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:52:38 1/20/2019