Add To Favorites
Photo Not Available
IMLK1-1REG4-52-16.0-A-01 Circuit Breaker Magnetic (Hydraulic Delay) 15A 415V AC 80V DC Lever Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 98.92667 $296.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMLK1-1REG4-52-16.0-A-01-ND
Copy   IMLK1-1REG4-52-16.0-A-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMLK1-1REG4-52-16.0-A-01

Copy   IMLK1-1REG4-52-16.0-A-01
Description CIR BRKR MAG-HYDR
Copy   CIR BRKR MAG-HYDR
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 15A 415V AC 80V DC Lever Panel Mount

Copy   Circuit Breaker Magnetic (Hydraulic Delay) 15A 415V AC 80V DC Lever Panel Mount
Documents & Media
Datasheets IAL,CEL,LEL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series IML
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 15A
Voltage Rating - AC 415V
Voltage Rating - DC 80V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3

11:18:05 3/21/2019