USD
Favorite

Photo Not Available
IEGS1-1-62-20.0-01-V Circuit Breaker Magnetic (Hydraulic Delay) 20A 250V AC DC Lever Panel Mount
Price & Procurement
23 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.83000 $41.83
5 39.84000 $199.20
10 36.85200 $368.52

Submit a request for quotation on quantities greater than those displayed.

IEGS1-1-62-20.0-01-V

Datasheet
Digi-Key Part Number 723-1432-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IEGS1-1-62-20.0-01-V
Copy  
Description CIR BRKR MAG-HYDR LEVER 20A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 20A 250V AC DC Lever Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Airpax
Series IEG
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 20A
Voltage Rating - AC 250V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Approvals UL1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 723-1432
IEGS1-1-62-20.0-01-V-ND