USD
Favorite

Photo Not Available
IEG6-35108-1-V Circuit Breaker Magnetic (Hydraulic Delay) 20A 250V AC DC Lever Panel Mount
Price & Procurement
8 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.88000 $42.88
5 40.73600 $203.68

Submit a request for quotation on quantities greater than those displayed.

IEG6-35108-1-V

Datasheet
Digi-Key Part Number IEG6-35108-1-V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IEG6-35108-1-V
Copy  
Description CIR BRKR MAG-HYDR LEVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 20A 250V AC DC Lever Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Airpax
Series IEG
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 20A
Voltage Rating - AC 250V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Approvals UL1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1