Add To Favorites
Photo Not Available
IAGN1-1REC5-72-2.50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 99.46667 $298.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IAGN1-1REC5-72-2.50-ND
Copy   IAGN1-1REC5-72-2.50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IAGN1-1REC5-72-2.50

Copy   IAGN1-1REC5-72-2.50
Description CIR BRKR MAG-HYDR LEVER
Copy   CIR BRKR MAG-HYDR LEVER
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series IAG
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 2.5A
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:48:21 2/18/2019