USD

AS2PLB6LB24 LED Panel Indicator Blue 24V
Non-Stock

AS2PLB6LB24

Datasheet
Digi-Key Part Number 723-1116-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS2PLB6LB24
Copy  
Description INDICATOR LIGHT 22MM BLU 24V
Copy  
Detailed Description

LED Panel Indicator Blue 24V

Copy  
Documents & Media
Datasheets 22.5mm Metal Series
HTML Datasheet 22.5mm Metal Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sensata-Airpax
Series 22.5mm Metal
Part Status Obsolete
Type LED
Lamp Color Blue
Lens Color -
Lens Transparency -
Ratings AC/DC
Voltage 24V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.89" (22.50mm)
Lens Size 29.50mm Dia
Lens Style Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 723-1116