Add To Favorites
Photo Not Available
229-1-40703-148
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 111.42333 $334.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 229-1-40703-148-ND
Copy   229-1-40703-148-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

229-1-40703-148

Copy   229-1-40703-148
Description CIR BRKR MAG-HYDR LEVER
Copy   CIR BRKR MAG-HYDR LEVER
Documents & Media
Datasheets 209,219,229,249,279 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series 219
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating -
Number of Poles 4
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3

09:38:04 2/16/2019