• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TSDMTX-19V2-EVM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSDMTX-19V2-EVM

Description EVAL BOARD
Detailed Description

Wireless Power Supply/Charging Power Management Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TSDMTX-19V3-EVM-ND TSDMTX-19V3-EVM Semtech Corporation Box 85 - Immediate
$150.00000 1
Documents & Media
Datasheets TSDMTX-19V2-EVM Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Part Status Discontinued at Digi-Key
Type Power Management
Function Wireless Power Supply/Charging
Embedded -
Utilized IC / Part -
Primary Attributes Transmitter
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSDMRX-19V-20W-EVM - Semtech Corporation | TSDMRX-19V-20W-EVM-ND DigiKey Electronics
  • TSDMRX-19V-20W-EVM
  • Semtech Corporation
  • WP DUAL MODE RX UP TO 20W, 19V
  • Unit Price $200.00000
  • TSDMRX-19V-20W-EVM-ND
  • TSDMTX-19V3-EVM - Semtech Corporation | TSDMTX-19V3-EVM-ND DigiKey Electronics
  • TSDMTX-19V3-EVM
  • Semtech Corporation
  • EVAL BOARD TSDMTX-19
  • Unit Price $150.00000
  • TSDMTX-19V3-EVM-ND
  • TSDMRX-5W-EVM - Semtech Corporation | TSDMRX-5W-EVM-ND DigiKey Electronics
  • TSDMRX-5W-EVM
  • Semtech Corporation
  • DUAL MODE 5V/5W RX
  • Unit Price $150.00000
  • TSDMRX-5W-EVM-ND
  • DMTX-19V15W-EZ-SYS - Semtech Corporation | DMTX-19V15W-EZ-SYS-ND DigiKey Electronics
  • DMTX-19V15W-EZ-SYS
  • Semtech Corporation
  • DUAL MODE TRANSMITTER MODULE 19V
  • Unit Price $83.70000
  • DMTX-19V15W-EZ-SYS-ND
  • P9242-R-EVK - IDT, Integrated Device Technology Inc | 800-3742-ND DigiKey Electronics
  • P9242-R-EVK
  • IDT, Integrated Device Technology Inc
  • 15 WATT WIRELESS POWER TRANSMITT
  • Unit Price $250.00000
  • 800-3742-ND
Additional Resources
Standard Package ? 1

17:05:46 8/21/2018

Send Feedback