Add To Favorites
TS81000-QFNR Wireless Power Receiver PMIC 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21900 $32.19
25 2.89680 $72.42
100 2.63940 $263.94
250 2.38188 $595.47
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS81000-QFNRCT-ND
Copy   TS81000-QFNRCT-ND
Quantity Available 1,689
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS81000-QFNR

Copy   TS81000-QFNR
Description IC TRANSMITTER DVR WIRELSS
Copy   IC TRANSMITTER DVR WIRELSS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wireless Power Receiver PMIC 20-QFN (3x3)

Copy   Wireless Power Receiver PMIC 20-QFN (3x3)
Documents & Media
Datasheets TS81000
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Receiver
Current - Supply -
Voltage - Supply 2.95 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TSDMRX-19V-20W-EVM - Semtech Corporation | TSDMRX-19V-20W-EVM-ND DigiKey Electronics
  • TSDMRX-19V-20W-EVM
  • Semtech Corporation
  • WP DUAL MODE RX UP TO 20W, 19V
  • Unit Price $200.00000
  • TSDMRX-19V-20W-EVM-ND
You May Also Be Interested In
  • TS94033SKTRC - Semtech Corporation | TS94033SKTRCCT-ND DigiKey Electronics
  • TS94033SKTRC
  • Semtech Corporation
  • IC OPAMP CURR SENSE SOT-23
  • Unit Price $0.90000
  • TS94033SKTRCCT-ND
  • TS51111-M22WCSR - Semtech Corporation | TS51111-M22WCSRCT-ND DigiKey Electronics
  • TS51111-M22WCSR
  • Semtech Corporation
  • IC REG WIRELESS CHARGING 45WCSP
  • Unit Price $5.71000
  • TS51111-M22WCSRCT-ND
  • SC431CSK-1TRT - Semtech Corporation | SC431CSK-1CT-ND DigiKey Electronics
  • SC431CSK-1TRT
  • Semtech Corporation
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.74000
  • SC431CSK-1CT-ND
  • TS30042-M000QFNR - Semtech Corporation | TS30042-M000QFNRCT-ND DigiKey Electronics
  • TS30042-M000QFNR
  • Semtech Corporation
  • IC REG BUCK ADJ 2A SYNC 16-VQFN
  • Unit Price $1.75000
  • TS30042-M000QFNRCT-ND
  • TS61002-QFNR - Semtech Corporation | TS61002-QFNRCT-ND DigiKey Electronics
  • TS61002-QFNR
  • Semtech Corporation
  • FULL BRIDGE HIGH VOLTAGE FET DRI
  • Unit Price $3.16000
  • TS61002-QFNRCT-ND
Additional Resources
Standard Package ? 1
Other Names TS81000-QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS81000-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Digi-Reel® ? : TS81000-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,689 - Immediate
  • Unit Price: Digi-Reel®

01:25:02 1/19/2019