Add To Favorites
TS80002-QFNR Wireless Power Transmitter PMIC 20-UQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.59600 $25.96
25 2.31760 $57.94
100 2.08580 $208.58
250 1.85400 $463.50
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS80002-QFNRCT-ND
Copy   TS80002-QFNRCT-ND
Quantity Available 953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS80002-QFNR

Copy   TS80002-QFNR
Description HIGH EFFICIENCY TRANSMITTER CONT
Copy   HIGH EFFICIENCY TRANSMITTER CONT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wireless Power Transmitter PMIC 20-UQFN (3x3)

Copy   Wireless Power Transmitter PMIC 20-UQFN (3x3)
Documents & Media
Datasheets TS80002
Featured Product TS80002 High Efficiency Transmitter Controller
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply -
Voltage - Supply 2.95 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS51231-QFNR - Semtech Corporation | TS51231-QFNRCT-ND DigiKey Electronics
  • TS51231-QFNR
  • Semtech Corporation
  • IC TRANSMITTER DVR WIRELSS 16QFN
  • Unit Price $2.62000
  • TS51231-QFNRCT-ND
  • TS61005-QFNR - Semtech Corporation | TS61005-QFNRCT-ND DigiKey Electronics
  • TS61005-QFNR
  • Semtech Corporation
  • IC WIRELESS CHARGING PWM CNTRL
  • Unit Price $2.11000
  • TS61005-QFNRCT-ND
  • TS51224-M000WCSR - Semtech Corporation | TS51224-M000WCSRCT-ND DigiKey Electronics
  • TS51224-M000WCSR
  • Semtech Corporation
  • IC WIRELESS TXRX BATTERY CHARGER
  • Unit Price $4.90000
  • TS51224-M000WCSRCT-ND
  • 2174507-2 - TE Connectivity AMP Connectors | A118106CT-ND DigiKey Electronics
  • 2174507-2
  • TE Connectivity AMP Connectors
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $2.88000
  • A118106CT-ND
  • NSV1SS400T1G - ON Semiconductor | NSV1SS400T1GOSCT-ND DigiKey Electronics
  • NSV1SS400T1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD523
  • Unit Price $0.47000
  • NSV1SS400T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TS80002-QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS80002-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.21500
  • Digi-Reel® ? : TS80002-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
  • Unit Price: Digi-Reel®

01:18:54 1/22/2019