Add To Favorites
Product Overview
Digi-Key Part Number TS61001-QFNRCT-ND
Quantity Available 3,676
Can ship immediately
Manufacturer

Manufacturer Part Number

TS61001-QFNR

Description IC FET DRIVER HV 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Wireless Power Transmitter PMIC 28-QFN (5x5)

Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply 4mA
Voltage - Supply 5 V ~ 12.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS61001-QFNRCT

13:44:23 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.04400 $30.44
25 2.73920 $68.48
100 2.49580 $249.58
250 2.25232 $563.08
500 2.02098 $1,010.49
1,000 1.70444 $1,704.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS61001-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $1.57206
  • Digi-Reel® ? : TS61001-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback