Add To Favorites
TS51231-QFNR Wireless Power Transmitter PMIC 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36500 $23.65
25 2.11160 $52.79
100 1.90040 $190.04
250 1.68920 $422.30
500 1.47806 $739.03
1,000 1.22467 $1,224.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS51231-QFNRCT-ND
Copy   TS51231-QFNRCT-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS51231-QFNR

Copy   TS51231-QFNR
Description IC TRANSMITTER DVR WIRELSS 16QFN
Copy   IC TRANSMITTER DVR WIRELSS 16QFN
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Wireless Power Transmitter PMIC 16-QFN (3x3)

Copy   Wireless Power Transmitter PMIC 16-QFN (3x3)
Documents & Media
Datasheets TS51231
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply -
Voltage - Supply 4.2 V ~ 16.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS80002-QFNR - Semtech Corporation | TS80002-QFNRCT-ND DigiKey Electronics
  • TS80002-QFNR
  • Semtech Corporation
  • HIGH EFFICIENCY TRANSMITTER CONT
  • Unit Price $2.87000
  • TS80002-QFNRCT-ND
  • TS51224-M000WCSR - Semtech Corporation | TS51224-M000WCSRCT-ND DigiKey Electronics
  • TS51224-M000WCSR
  • Semtech Corporation
  • IC WIRELESS TXRX BATTERY CHARGER
  • Unit Price $4.90000
  • TS51224-M000WCSRCT-ND
  • TS51223-M000WCSR - Semtech Corporation | TS51223-M000WCSRCT-ND DigiKey Electronics
  • TS51223-M000WCSR
  • Semtech Corporation
  • IC RCVR CTLR WIRELESS 20-WLCSP
  • Unit Price $3.37000
  • TS51223-M000WCSRCT-ND
  • 2174507-2 - TE Connectivity AMP Connectors | A118106CT-ND DigiKey Electronics
  • 2174507-2
  • TE Connectivity AMP Connectors
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $2.88000
  • A118106CT-ND
  • BD57021MWV-E2 - Rohm Semiconductor | BD57021MWV-E2CT-ND DigiKey Electronics
  • BD57021MWV-E2
  • Rohm Semiconductor
  • IC WIRELESS PWR TX UQFN040V5050
  • Unit Price $6.22000
  • BD57021MWV-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names TS51231-QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS51231-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.31200
  • Digi-Reel® ? : TS51231-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
  • Unit Price: Digi-Reel®

06:27:29 12/18/2018