USD
Favorite

TS30041-M033QFNR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad
Price & Procurement
5,594 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.44600 $14.46
25 1.37200 $34.30
100 1.05350 $105.35
250 0.93100 $232.75
500 0.88200 $441.00
1,000 0.68600 $686.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TS30041-M033QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.65170
  • Digi-Reel®  : TS30041-M033QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,594 - Immediate
  • Unit Price: Digi-Reel®

TS30041-M033QFNR

Datasheet
Digi-Key Part Number TS30041-M033QFNRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS30041-M033QFNR
Copy  
Description IC REG BUCK 3.3V 1A 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets TS30041-42
PCN Packaging Label Changes 28/Jun/2019
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TS30041
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS30041-M050QFNR

IC REG BUCK 5V 1A 16QFN

Semtech Corporation

$1.63000 Details

TS30042-M033QFNR

IC REG BUCK 3.3V 2A 16QFN

Semtech Corporation

$1.52000 Details

TS30011-M033QFNR

IC REG BUCK 3.3V 1A 16QFN

Semtech Corporation

$1.16000 Details
Additional Resources
Standard Package 1
Other Names TS30041-M033QFNRCT