Add To Favorites
TS30011-M033QFNR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11800 $11.18
25 1.00960 $25.24
100 0.88320 $88.32
250 0.77508 $193.77
500 0.68496 $342.48
1,000 0.54075 $540.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS30011-M033QFNRCT-ND
Copy   TS30011-M033QFNRCT-ND
Quantity Available 65,190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS30011-M033QFNR

Copy   TS30011-M033QFNR
Description IC REG BUCK 3.3V 1A SYNC 16-VQFN
Copy   IC REG BUCK 3.3V 1A SYNC 16-VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad
Documents & Media
Datasheets TS30011-13
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS30011-M050QFNR - Semtech Corporation | TS30011-M050QFNRCT-ND DigiKey Electronics
  • TS30011-M050QFNR
  • Semtech Corporation
  • IC REG BUCK 5V 1A SYNC 16-VQFN
  • Unit Price $1.31000
  • TS30011-M050QFNRCT-ND
  • TS30011-M000QFNR - Semtech Corporation | TS30011-M000QFNRCT-ND DigiKey Electronics
  • TS30011-M000QFNR
  • Semtech Corporation
  • IC REG BUCK ADJ 1A SYNC 16-VQFN
  • Unit Price $1.31000
  • TS30011-M000QFNRCT-ND
  • PMEG4050EP,115 - Nexperia USA Inc. | 1727-5842-1-ND DigiKey Electronics
  • PMEG4050EP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 5A SOD128
  • Unit Price $0.45000
  • 1727-5842-1-ND
  • MBR1020VL - ON Semiconductor | MBR1020VLCT-ND DigiKey Electronics
  • MBR1020VL
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A SOD123F
  • Unit Price $0.39000
  • MBR1020VLCT-ND
  • ATMEGA168PB-AN - Microchip Technology | ATMEGA168PB-AN-ND DigiKey Electronics
  • ATMEGA168PB-AN
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 32TQFP
  • Unit Price $1.32000
  • ATMEGA168PB-AN-ND
Additional Resources
Standard Package ? 1
Other Names TS30011-M033QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30011-M033QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 62,700 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel® ? : TS30011-M033QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,190 - Immediate
  • Unit Price: Digi-Reel®

20:18:24 1/22/2019