Add To Favorites
TS30011-M000QFNR Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.16200 $11.62
25 1.04960 $26.24
100 0.91860 $91.86
250 0.80608 $201.52
500 0.71234 $356.17
1,000 0.56238 $562.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS30011-M000QFNRCT-ND
Copy   TS30011-M000QFNRCT-ND
Quantity Available 34,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS30011-M000QFNR

Copy   TS30011-M000QFNR
Description IC REG BUCK ADJ 1A SYNC 16-VQFN
Copy   IC REG BUCK ADJ 1A SYNC 16-VQFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Documents & Media
Datasheets TS30011-13
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 23V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS30011-M033QFNR - Semtech Corporation | TS30011-M033QFNRCT-ND DigiKey Electronics
  • TS30011-M033QFNR
  • Semtech Corporation
  • IC REG BUCK 3.3V 1A SYNC 16-VQFN
  • Unit Price $1.26000
  • TS30011-M033QFNRCT-ND
  • TS61002-QFNR - Semtech Corporation | TS61002-QFNRCT-ND DigiKey Electronics
  • TS61002-QFNR
  • Semtech Corporation
  • FULL BRIDGE HIGH VOLTAGE FET DRI
  • Unit Price $3.16000
  • TS61002-QFNRCT-ND
  • TS94033SKTRC - Semtech Corporation | TS94033SKTRCCT-ND DigiKey Electronics
  • TS94033SKTRC
  • Semtech Corporation
  • IC OPAMP CURR SENSE SOT-23
  • Unit Price $0.90000
  • TS94033SKTRCCT-ND
  • BAS101S,215 - Nexperia USA Inc. | 1727-6167-1-ND DigiKey Electronics
  • BAS101S,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 300V 200MA SOT23
  • Unit Price $0.41000
  • 1727-6167-1-ND
  • MC34063ACD-TR - STMicroelectronics | 497-7850-1-ND DigiKey Electronics
  • MC34063ACD-TR
  • STMicroelectronics
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.62000
  • 497-7850-1-ND
Additional Resources
Standard Package ? 1
Other Names TS30011-M000QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30011-M000QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.50960
  • Digi-Reel® ? : TS30011-M000QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,635 - Immediate
  • Unit Price: Digi-Reel®

00:34:06 1/21/2019