Add To Favorites
TS13102-QFNR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.29600 $22.96
25 2.07080 $51.77
100 1.88230 $188.23
250 1.69412 $423.53
500 1.50586 $752.93
1,000 1.27998 $1,279.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS13102-QFNRCT-ND
Copy   TS13102-QFNRCT-ND
Quantity Available 3,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS13102-QFNR

Copy   TS13102-QFNR
Description 60V POWER LOAD SWITCH 16QFN
Copy   60V POWER LOAD SWITCH 16QFN
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets TS13102
Online Catalog AC Switch
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type AC Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration -
Output Type -
Interface Clock
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Current - Output (Max) 2.5A
Rds On (Typ) 290 mOhm
Input Type -
Features -
Fault Protection Current Limiting
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-MLPQ (3x3)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names TS13102-QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS13102-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.16960
  • Digi-Reel® ? : TS13102-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,253 - Immediate
  • Unit Price: Digi-Reel®

09:53:50 10/22/2018