Add To Favorites
Photo Not Available
SX9306ICSTRT Capacitive Touch Proximity Only
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.97090 $29,127.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX9306ICSTRT-ND
Copy   SX9306ICSTRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX9306ICSTRT

Copy   SX9306ICSTRT
Description 1OW POWER SMART PROX SAR
Copy   1OW POWER SMART PROX SAR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Capacitive Touch Proximity Only

Copy   Capacitive Touch Proximity Only
Documents & Media
Datasheets SX9306 Datasheet
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Part Status Active
Type Proximity Only
Proximity Detection Yes
Number of Inputs Up to 4
LED Driver Channels -
Interface I²C
Resolution -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 170µA
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
You May Also Be Interested In
  • SX9300IULTRT - Semtech Corporation | SX9300IULTRTCT-ND DigiKey Electronics
  • SX9300IULTRT
  • Semtech Corporation
  • IC SAR SMART PROX 2CH 20QFN
  • Unit Price $1.79000
  • SX9300IULTRTCT-ND
Additional Resources
Standard Package ? 3,000

20:25:28 12/14/2018