Add To Favorites
SX9300IULTRT Capacitive Touch Proximity Only 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61500 $16.15
25 1.44200 $36.05
100 1.29780 $129.78
250 1.15360 $288.40
500 1.00940 $504.70
1,000 0.83636 $836.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX9300IULTRTCT-ND
Copy   SX9300IULTRTCT-ND
Quantity Available 5,458
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX9300IULTRT

Copy   SX9300IULTRT
Description IC SAR SMART PROX 2CH 20QFN
Copy   IC SAR SMART PROX 2CH 20QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Proximity Only 20-QFN (3x3)

Copy   Capacitive Touch Proximity Only 20-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Proximity Only
Proximity Detection Yes
Number of Inputs 2
LED Driver Channels -
Interface I²C
Resolution 16 b
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 170µA
Operating Temperature -40°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SX9300EVKA - Semtech Corporation | SX9300EVKA-ND DigiKey Electronics
  • SX9300EVKA
  • Semtech Corporation
  • KIT EVALUATION SX9300
  • Unit Price $250.00000
  • SX9300EVKA-ND
You May Also Be Interested In
  • MTCH101T-I/OT - Microchip Technology | MTCH101T-I/OTCT-ND DigiKey Electronics
  • MTCH101T-I/OT
  • Microchip Technology
  • IC PROXIMITY DETECTOR SOT23-6
  • Unit Price $0.40000
  • MTCH101T-I/OTCT-ND
  • CPT112S-A02-GMR - Silicon Labs | 336-3816-1-ND DigiKey Electronics
  • CPT112S-A02-GMR
  • Silicon Labs
  • IC CTLR CAP TOUCH 12CH I2C 20QFN
  • Unit Price $1.09000
  • 336-3816-1-ND
Additional Resources
Standard Package ? 1
Other Names SX9300IULTRTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX9300IULTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.75600
  • Digi-Reel® ? : SX9300IULTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,458 - Immediate
  • Unit Price: Digi-Reel®

20:14:24 1/23/2019