Photo Not Available
SX8657ICSTRT Touchscreen Controller, 4 or 5 Wire Resistive 12 bit I²C, Serial Interface 19-WLCSP (2.07x2.07)
Product Overview
Digi-Key Part Number SX8657ICSTRT-ND
Copy   SX8657ICSTRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX8657ICSTRT

Copy   SX8657ICSTRT
Description IC SCREEN CNTRL 12BIT 19WLCSP
Copy   IC SCREEN CNTRL 12BIT 19WLCSP
Detailed Description

Touchscreen Controller, 4 or 5 Wire Resistive 12 bit I²C, Serial Interface 19-WLCSP (2.07x2.07)

Copy   Touchscreen Controller, 4 or 5 Wire Resistive 12 bit I²C, Serial Interface 19-WLCSP (2.07x2.07)
Documents & Media
Datasheets SX8657-58
PCN Obsolescence/ EOL SX865 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Touchscreen 4 or 5 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference Internal
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 120µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 19-UFBGA, WLCSP
Supplier Device Package 19-WLCSP (2.07x2.07)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SX8654EVK - Semtech Corporation | SX8654EVK-ND DigiKey Electronics
  • SX8654EVK
  • Semtech Corporation
  • SX8654/55/56/57/58 EVALUATION KI
  • Unit Price $250.00000
  • SX8654EVK-ND
Additional Resources
Standard Package ? 3,000

14:49:24 9/24/2018