Add To Favorites
SX8634I05AWLTRT Capacitive Touch Buttons, Slider 32-QFN (5x5)
Product Overview
Digi-Key Part Number SX8634I05AWLTRTCT-ND
Copy   SX8634I05AWLTRTCT-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX8634I05AWLTRT

Copy   SX8634I05AWLTRT
Description IC TOUCH BUTTON CTLR 32QFN
Copy   IC TOUCH BUTTON CTLR 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Buttons, Slider 32-QFN (5x5)

Copy   Capacitive Touch Buttons, Slider 32-QFN (5x5)
Documents & Media
Datasheets SX8634
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification Datasheet Chg 09/Feb/2016
Online Catalog Capacitive
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider
Proximity Detection Yes
Number of Inputs Up to 12
LED Driver Channels 8
Interface I²C
Resolution 10 b
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 200µA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SX8634EVK - Semtech Corporation | SX8634EVK-ND DigiKey Electronics
  • SX8634EVK
  • Semtech Corporation
  • KIT EVAL SX8634 BOARD
  • Unit Price $250.00000
  • SX8634EVK-ND
You May Also Be Interested In
  • CPT112S-A02-GMR - Silicon Labs | 336-3816-1-ND DigiKey Electronics
  • CPT112S-A02-GMR
  • Silicon Labs
  • IC CTLR CAP TOUCH 12CH I2C 20QFN
  • Unit Price $1.09000
  • 336-3816-1-ND
  • SX8634EVK - Semtech Corporation | SX8634EVK-ND DigiKey Electronics
  • SX8634EVK
  • Semtech Corporation
  • KIT EVAL SX8634 BOARD
  • Unit Price $250.00000
  • SX8634EVK-ND
Additional Resources
Standard Package ? 1
Other Names SX8634I05AWLTRCT
SX8634I05AWLTRCT-ND
SX8634I05AWLTRTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21900 $32.19
25 2.89680 $72.42
100 2.63940 $263.94
250 2.38188 $595.47
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX8634I05AWLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Digi-Reel® ? : SX8634I05AWLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
  • Unit Price: Digi-Reel®

19:03:59 9/18/2018