Add To Favorites
SX1508BIULTRT I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.73000 $17.30
25 1.54520 $38.63
100 1.39050 $139.05
250 1.23600 $309.00
500 1.08150 $540.75
1,000 0.89610 $896.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX1508BIULTRTCT-ND
Copy   SX1508BIULTRTCT-ND
Quantity Available 12,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX1508BIULTRT

Copy   SX1508BIULTRT
Description IC EXPANDER 8 CHAN 20QFN
Copy   IC EXPANDER 8 CHAN 20QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)

Copy   I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)
Documents & Media
Datasheets SX1508,09B Datasheet
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN-UT (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SX1509BIULTRT - Semtech Corporation | SX1509BIULCT-ND DigiKey Electronics
  • SX1509BIULTRT
  • Semtech Corporation
  • IC GPIO EXPANDER I2C 16CH 28QFN
  • Unit Price $2.55000
  • SX1509BIULCT-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.61000
  • 160-2162-1-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
  • SN74AVC4T234ZSUR - Texas Instruments | 296-29041-1-ND DigiKey Electronics
  • SN74AVC4T234ZSUR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 11UCSP
  • Unit Price $1.54000
  • 296-29041-1-ND
  • 5988540207F - Dialight | 350-2074-1-ND DigiKey Electronics
  • 5988540207F
  • Dialight
  • LED GREEN/YLW CLEAR 1208 SMD R/A
  • Unit Price $0.59000
  • 350-2074-1-ND
Additional Resources
Standard Package ? 1
Other Names SX1508BIULTRTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1508BIULTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel® ? : SX1508BIULTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,502 - Immediate
  • Unit Price: Digi-Reel®

15:28:40 1/17/2019