Add To Favorites
SX1301IMLTRC RF IC Digital Signal Processor LoRa™ 868MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.99000 $67.99
10 63.39400 $633.94
25 58.80000 $1,470.00
100 55.12500 $5,512.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX1301IMLTRCCT-ND
Copy   SX1301IMLTRCCT-ND
Quantity Available 1,864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX1301IMLTRC

Copy   SX1301IMLTRC
Description IC DIGITAL BASEBAND LORA
Copy   IC DIGITAL BASEBAND LORA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Digital Signal Processor LoRa™ 868MHz

Copy   RF IC Digital Signal Processor LoRa™ 868MHz
Documents & Media
Datasheets SX1301 Datasheet
Online Catalog Semtech Corporation
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Digital Signal Processor
Frequency 868MHz
RF Type LoRa™
Secondary Attributes -
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTCT-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $7.56000
  • SX1257IWLTRTCT-ND
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTDKR-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price Digi-Reel®
  • SX1257IWLTRTDKR-ND
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTTR-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $3.90000
  • SX1257IWLTRTTR-ND
You May Also Be Interested In
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTCT-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $7.56000
  • SX1257IWLTRTCT-ND
  • SX1255IWLTRT - Semtech Corporation | SX1255IWLTRTCT-ND DigiKey Electronics
  • SX1255IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $7.56000
  • SX1255IWLTRTCT-ND
  • SC4212MLTRT - Semtech Corporation | SC4212MLCT-ND DigiKey Electronics
  • SC4212MLTRT
  • Semtech Corporation
  • IC REG LINEAR POS ADJ 1A 8MLPD
  • Unit Price $2.17000
  • SC4212MLCT-ND
  • SX1308IMLTRT - Semtech Corporation | SX1308IMLTRTCT-ND DigiKey Electronics
  • SX1308IMLTRT
  • Semtech Corporation
  • IC DIGITAL BASEBAND LORA
  • Unit Price $32.76000
  • SX1308IMLTRTCT-ND
  • 0868LP15A020E - Johanson Technology Inc. | 712-1585-1-ND DigiKey Electronics
  • 0868LP15A020E
  • Johanson Technology Inc.
  • RF FILTER LOWPASS 868MHZ 0805
  • Unit Price $0.64000
  • 712-1585-1-ND
Additional Resources
Standard Package ? 1
Other Names SX1301IMLTRCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1301IMLTRCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $43.40000
  • Digi-Reel® ? : SX1301IMLTRCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®

18:50:28 10/19/2018