Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 39.60000 $39.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SX1262MB2CAS

Datasheet
Digi-Key Part Number SX1262MB2CAS-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SX1262MB2CAS
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 24VFQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SX1261/2 Datasheet
Featured Product SX1261 and SX1262 LoRa® Transceivers
PCN Packaging Label Changes 28/Jun/2019
Online Catalog SX1261 and SX1262
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series LoRa™
Packaging Bulk 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol LoRaWAN
Modulation FSK, GFSK
Frequency 150MHz ~ 960MHz
Data Rate (Max) 300kbps
Power - Output 22dBm
Sensitivity -148dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.7V
Current - Receiving 4.2mA ~ 10.1mA
Current - Transmitting 32mA ~ 118mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SX1262
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52840-DK

EVAL BOARD FOR NRF52840

Nordic Semiconductor ASA

$49.00000 Details

SX1261MB2BAS

SX1261 MBED SHIELD EVAL BRD

Semtech Corporation

$39.60000 Details

NUCLEO-L476RG

NUCLEO-64 STM32L476RG DEV EVAL

STMicroelectronics

$14.90000 Details

0900FM15D0039E

IMPEDANCE-MATCHED FILTER FOR SEM

Johanson Technology Inc.

$0.47000 Details

SX1262DVK1CAS

DEV KIT 915MHZ 4-LAYERS

Semtech Corporation

$358.80000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$8.33000 Details
Additional Resources
Standard Package 1