Add To Favorites
SX1239IMLTRT TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.75600 $27.56
25 2.48080 $62.02
100 2.26010 $226.01
250 2.03964 $509.91
500 1.83016 $915.08
1,000 1.54350 $1,543.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX1239IMLTRTCT-ND
Copy   SX1239IMLTRTCT-ND
Quantity Available 4,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX1239IMLTRT

Copy   SX1239IMLTRT
Description RF RX FSK/GFSK 433/868MHZ 24QFN
Copy   RF RX FSK/GFSK 433/868MHZ 24QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5)

Copy   TrueRF™ RF Receiver FSK, GFSK, GMSK, MSK, OOK 433MHz, 868MHz, 915MHz -120dBm 300kbps PCB, Surface Mount 24-QFN (5x5)
Documents & Media
Datasheets SX1239
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Copper Wire 25/Mar/2014
Online Catalog SX1239
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series TrueRF™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 433MHz, 868MHz, 915MHz
Sensitivity -120dBm
Data Rate (Max) 300kbps
Modulation or Protocol FSK, GFSK, GMSK, MSK, OOK
Applications AMR, Home Automation, Security
Current - Receiving 16mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SX1243IULTRT - Semtech Corporation | SX1243IULTRTCT-ND DigiKey Electronics
  • SX1243IULTRT
  • Semtech Corporation
  • RF TX IC FHSS 310-450MHZ 8UFDFN
  • Unit Price $1.47000
  • SX1243IULTRTCT-ND
  • TDA5210XUMA1 - Infineon Technologies | TDA5210XUMA1CT-ND DigiKey Electronics
  • TDA5210XUMA1
  • Infineon Technologies
  • RF RX ASK/FSK 810-870MHZ 28TSSOP
  • Unit Price $2.52000
  • TDA5210XUMA1CT-ND
  • MAX2112ETI+ - Maxim Integrated | MAX2112ETI+-ND DigiKey Electronics
  • MAX2112ETI+
  • Maxim Integrated
  • RF RCVR 925MHZ-2.175GHZ 28TQFN
  • Unit Price $8.39000
  • MAX2112ETI+-ND
  • TDA5225XUMA1 - Infineon Technologies | TDA5225XUMA1CT-ND DigiKey Electronics
  • TDA5225XUMA1
  • Infineon Technologies
  • RF RX ASK/FSK 300-320MHZ 28TSSOP
  • Unit Price $2.95000
  • TDA5225XUMA1CT-ND
  • TDA5200XUMA1 - Infineon Technologies | TDA5200XUMA1CT-ND DigiKey Electronics
  • TDA5200XUMA1
  • Infineon Technologies
  • RF RX ASK 433MHZ/868MHZ 28TSSOP
  • Unit Price $3.03000
  • TDA5200XUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SX1239IMLTRTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1239IMLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.39650
  • Digi-Reel® ? : SX1239IMLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,716 - Immediate
  • Unit Price: Digi-Reel®

11:03:03 3/25/2019