Add To Favorites
SX1238IMLTRT IC RF TxRx Only General ISM < 1GHz 868MHz, 915MHz 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 $9.15
10 8.38500 $83.85
25 7.62320 $190.58
100 6.86070 $686.07
250 6.28896 $1,572.24
500 5.71726 $2,858.63
1,000 5.14553 $5,145.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SX1238IMLTRTCT-ND
Copy   SX1238IMLTRTCT-ND
Quantity Available 5,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX1238IMLTRT

Copy   SX1238IMLTRT
Description SX1238 SELLABLE PART IN QFN
Copy   SX1238 SELLABLE PART IN QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 868MHz, 915MHz 40-VFQFN Exposed Pad

Copy   IC RF TxRx Only General ISM < 1GHz  868MHz, 915MHz 40-VFQFN Exposed Pad
Documents & Media
Datasheets SX1238
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SX1238
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 868MHz, 915MHz
Data Rate (Max) 300kbps
Power - Output 27dBm
Sensitivity -124dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 25mA
Current - Transmitting 408mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SX1231IMLTRT - Semtech Corporation | SX1231IMLCT-ND DigiKey Electronics
  • SX1231IMLTRT
  • Semtech Corporation
  • IC RF TXRX ISM<1GHZ 24VQFN
  • Unit Price $3.82000
  • SX1231IMLCT-ND
Additional Resources
Standard Package ? 1
Other Names SX1238IMLTRTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1238IMLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.71900
  • Digi-Reel® ? : SX1238IMLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,317 - Immediate
  • Unit Price: Digi-Reel®

04:46:22 10/19/2018