• Obsolete item.
Product Overview
Digi-Key Part Number SX1230-12SKA433-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SX1230-12SKA433

Description KIT STARTER SX1230-12SKA433 MOD
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Part Status Obsolete
Type Transmitter
Frequency 433MHz
For Use With/Related Products SX1230
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • SX1230I066TRT - Semtech Corporation | SX1230I066CT-ND DigiKey Electronics
  • SX1230I066TRT
  • Semtech Corporation
  • IC TX UHF 433/868/916 MHZ 24-QFN
  • Unit Price $3.23000
  • SX1230I066CT-ND
  • SX1230I066TRT - Semtech Corporation | SX1230I066DKR-ND DigiKey Electronics
  • SX1230I066TRT
  • Semtech Corporation
  • IC TX UHF 433/868/916 MHZ 24-QFN
  • Unit Price Digi-Reel®
  • SX1230I066DKR-ND
  • SX1230I066TRT - Semtech Corporation | SX1230I066TR-ND DigiKey Electronics
  • SX1230I066TRT
  • Semtech Corporation
  • IC TX UHF 433/868/916 MHZ 24-QFN
  • Unit Price $1.46300
  • SX1230I066TR-ND
Related Products
  • 0915AT43A0026E - Johanson Technology Inc. | 712-1535-1-ND DigiKey Electronics
  • 0915AT43A0026E
  • Johanson Technology Inc.
  • RF CHIP ANTENNA 902 - 928MHZ
  • Unit Price $0.92000
  • 712-1535-1-ND
  • 0868AT43A0020E - Johanson Technology Inc. | 712-1399-1-ND DigiKey Electronics
  • 0868AT43A0020E
  • Johanson Technology Inc.
  • ANTENNA 868MHZ FOR TI CC11XX
  • Unit Price $0.93000
  • 712-1399-1-ND
  • 0915AT43A0026E - Johanson Technology Inc. | 712-1535-6-ND DigiKey Electronics
  • 0915AT43A0026E
  • Johanson Technology Inc.
  • RF CHIP ANTENNA 902 - 928MHZ
  • Unit Price Digi-Reel®
  • 712-1535-6-ND
  • 0915AT43A0026E - Johanson Technology Inc. | 712-1535-2-ND DigiKey Electronics
  • 0915AT43A0026E
  • Johanson Technology Inc.
  • RF CHIP ANTENNA 902 - 928MHZ
  • Unit Price $0.38250
  • 712-1535-2-ND
Additional Resources
Standard Package ? 1

13:49:48 8/17/2018

Send Feedback