Add To Favorites
SMDA15CN-5.TBT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29900 $32.99
25 2.96880 $74.22
100 2.70480 $270.48
250 2.44096 $610.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMDA15CN-5.TBTCT-ND
Copy   SMDA15CN-5.TBTCT-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDA15CN-5.TBT

Copy   SMDA15CN-5.TBT
Description TVS DIODE 15V 30V 8SO
Copy   TVS DIODE 15V 30V 8SO
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SMDAxxCN-5
Online Catalog SMDAxxCN-5 Series
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series SMDACN-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 5
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 75pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMDA15CN-5.TBTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDA15CN-5.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.12646
  • Digi-Reel® ? : SMDA15CN-5.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: Digi-Reel®

21:01:59 1/18/2019