Product Overview
Digi-Key Part Number | SMDA12C-8.TBTCT-ND |
---|---|
Quantity Available |
574
Can ship immediately |
Manufacturer |
Semtech Corporation |
Manufacturer Part Number |
SMDA12C-8.TBT |
Description | TVS DIODE 12V 19V 14SO |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 6 Weeks |
Documents & Media
Datasheets | |
---|---|
Online Catalog |
SMDAxxC-8 Series
|
19:24:24 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 3.75000 | $3.75 |
10 | 3.35300 | $33.53 |
25 | 3.01720 | $75.43 |
100 | 2.74920 | $274.92 |
250 | 2.48096 | $620.24 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: