Add To Favorites
SM1231E915A
Product Overview
Digi-Key Part Number SM1231E915A-ND
Copy   SM1231E915A-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM1231E915A

Copy   SM1231E915A
Description RF TXRX MODULE ISM<1GHZ
Copy   RF TXRX MODULE ISM<1GHZ
Documents & Media
Datasheets SM1231 RF Module Guide
SX1231
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SX1231
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 915MHz
Data Rate 300kbps
Power - Output 17dBm
Sensitivity -120dBm
Serial Interfaces SPI
Antenna Type Not Included
Utilized IC / Part SX1231
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 16mA
Current - Transmitting 16mA ~ 95mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.50000 $87.50

Submit a request for quotation on quantities greater than those displayed.

10:40:09 9/19/2018