Add To Favorites
Product Overview
Digi-Key Part Number SLVG2.8.TCTCT-ND
Quantity Available 1,640
Can ship immediately
Manufacturer

Manufacturer Part Number

SLVG2.8.TCT

Description TVS DIODE 2.8VWM 15VC SOT-143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLVE2.8, SLVG2.8
Online Catalog SLV Series
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series SLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 2.8V (Max)
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 24A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SLVG2.8.TCTCT

18:59:37 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.69600 $16.96
25 1.51400 $37.85
100 1.36270 $136.27
250 1.21128 $302.82
500 1.05988 $529.94
1,000 0.87818 $878.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SLVG2.8.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.79380
  • Digi-Reel® ? : SLVG2.8.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback