Add To Favorites
Product Overview
Digi-Key Part Number SC704CSTRTCT-ND
Quantity Available 1,860
Can ship immediately
Manufacturer

Manufacturer Part Number

SC704CSTRT

Description IC LOAD SWITCH 500MA 4CSP
Documents & Media
Datasheets SC704,05
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.1 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 64 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-CSP (0.76x0.76)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SC704CSTRTCT

23:26:27 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49900 $4.99
25 0.43640 $10.91
100 0.37390 $37.39
250 0.32404 $81.01
500 0.27418 $137.09
1,000 0.21187 $211.87
2,500 0.19318 $482.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC704CSTRTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17545
  • Digi-Reel® ? : SC704CSTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback