Add To Favorites
SC630AULTRT Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37300 $13.73
25 1.24000 $31.00
100 1.08510 $108.51
250 0.95224 $238.06
500 0.84152 $420.76
1,000 0.66435 $664.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC630AULCT-ND
Copy   SC630AULCT-ND
Quantity Available 3,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC630AULTRT

Copy   SC630AULTRT
Description IC REG SWITCHD CAP 3.3V 8MLPD
Copy   IC REG SWITCHD CAP 3.3V 8MLPD
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN Exposed Pad

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN Exposed Pad
Documents & Media
Datasheets SC630A
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-MLPD-UT (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3039 - Keystone Electronics | 36-3039-ND DigiKey Electronics
  • 3039
  • Keystone Electronics
  • BATTERY RETAINER COIN PC PIN
  • Unit Price $0.69000
  • 36-3039-ND
  • REG710NA-3.3/3K - Texas Instruments | 296-39168-1-ND DigiKey Electronics
  • REG710NA-3.3/3K
  • Texas Instruments
  • IC REG SWITCHD CAP 3.3V SOT23
  • Unit Price $1.28000
  • 296-39168-1-ND
  • SC632AULTRT - Semtech Corporation | SC632AULCT-ND DigiKey Electronics
  • SC632AULTRT
  • Semtech Corporation
  • IC REG SWTCHD CAP 5V 275MA 8MLPD
  • Unit Price $1.55000
  • SC632AULCT-ND
  • SML-LXT0805YW-TR - Lumex Opto/Components Inc. | 67-1554-1-ND DigiKey Electronics
  • SML-LXT0805YW-TR
  • Lumex Opto/Components Inc.
  • LED YELLOW DIFFUSED SMD
  • Unit Price $0.38000
  • 67-1554-1-ND
  • TPD2E001DRLR - Texas Instruments | 296-21883-1-ND DigiKey Electronics
  • TPD2E001DRLR
  • Texas Instruments
  • TVS DIODE 5.5V SOT5
  • Unit Price $0.61000
  • 296-21883-1-ND
Additional Resources
Standard Package ? 1
Other Names SC630AULCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC630AULTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.60200
  • Digi-Reel® ? : SC630AULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,029 - Immediate
  • Unit Price: Digi-Reel®

03:08:33 12/16/2018