Add To Favorites
SC4502MLTRT Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 1.4A (Switch) 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.03900 $30.39
25 2.73480 $68.37
100 2.49160 $249.16
250 2.24848 $562.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC4502MLTRTCT-ND
Copy   SC4502MLTRTCT-ND
Quantity Available 295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC4502MLTRT

Copy   SC4502MLTRT
Description IC REG BOOST ADJ 1.4A 10MLPD
Copy   IC REG BOOST ADJ 1.4A 10MLPD
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 1.4A (Switch) 10-VFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 1.4A (Switch) 10-VFDFN Exposed Pad
Documents & Media
Datasheets SC4502(H)
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.4V
Voltage - Output (Max) 32V
Current - Output 1.4A (Switch)
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLPD (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SC4502MLTRTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4502MLTRTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56940

03:04:46 1/19/2019