• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SC424MLCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC424MLTRT

Description IC REG DL BUCK/LINEAR 28MLPQ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1MHz 28-MLPQ (4x4)

Documents & Media
Datasheets SC414/SC424
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series SmartDrive™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 200kHz ~ 1MHz
Voltage/Current - Output 1 Adj to 0.75V, 6A
Voltage/Current - Output 2 5V, 150mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-MLPQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names SC424MLCT

08:10:59 5/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC424MLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50040
Send Feedback