Add To Favorites
Product Overview
Digi-Key Part Number SC4217MTRTCT-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4217MTRT

Description IC REG LINEAR POS ADJ 3A TO263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 5 V 3A TO-263-5

Documents & Media
Datasheets SC4217
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 1.75mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC4217MTRTCT

02:14:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.07600 $20.76
25 1.85400 $46.35
100 1.66860 $166.86
250 1.48320 $370.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4217MTRTTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.13760
  • Digi-Reel® ? : SC4217MTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback