Add To Favorites
Product Overview
Digi-Key Part Number SC283WLCT-ND
Quantity Available 3,153
Can ship immediately
Manufacturer

Manufacturer Part Number

SC283WLTRT

Description IC REG BUCK PROG 1.8A DL 18MLPQ
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 1.8A 18-WFQFN Exposed Pad

Documents & Media
Datasheets SC283
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 2
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.3V
Current - Output 1.8A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 18-WFQFN Exposed Pad
Supplier Device Package 18-MLPQ-W (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
  • 784773082 - Wurth Electronics Inc. | 732-6811-2-ND DigiKey Electronics
  • 784773082
  • Wurth Electronics Inc.
  • FIXED IND 8.2UH 1.5A 146 MOHM
  • Unit Price $1.07500
  • 732-6811-2-ND
You May Also Be Interested In
  • SC560HULTRT - Semtech Corporation | SC560HULCT-ND DigiKey Electronics
  • SC560HULTRT
  • Semtech Corporation
  • IC REG LINEAR 3.3V/3.3V 8MLPQ-UT
  • Unit Price $0.94000
  • SC560HULCT-ND
  • SC4212MLTRT - Semtech Corporation | SC4212MLCT-ND DigiKey Electronics
  • SC4212MLTRT
  • Semtech Corporation
  • IC REG LINEAR POS ADJ 1A 8MLPD
  • Unit Price $2.17000
  • SC4212MLCT-ND
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTCT-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $7.56000
  • SX1257IWLTRTCT-ND
  • SE2435L-R - Skyworks Solutions Inc. | 863-1349-1-ND DigiKey Electronics
  • SE2435L-R
  • Skyworks Solutions Inc.
  • IC FRONT END 930MHZ ISM 24QFN
  • Unit Price $3.17000
  • 863-1349-1-ND
  • BLM18PG121SH1D - Murata Electronics North America | 490-7815-1-ND DigiKey Electronics
  • BLM18PG121SH1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.12000
  • 490-7815-1-ND
Additional Resources
Standard Package ? 1
Other Names SC283WLCT

18:32:26 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.96100 $29.61
25 2.66520 $66.63
100 2.42820 $242.82
250 2.19132 $547.83
500 1.96628 $983.14
1,000 1.65830 $1,658.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC283WLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52950
  • Digi-Reel® ? : SC283WLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback