Add To Favorites
SC202AMLTRT Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12000 $3,360.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC202AMLTR-ND
Copy   SC202AMLTR-ND
Quantity Available 45,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC202AMLTRT

Copy   SC202AMLTRT
Description DC DC CONVERTER 0.8-3.3V
Copy   DC DC CONVERTER 0.8-3.3V
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V    500mA 2.9V - 5.5V Input
Documents & Media
Datasheets SC202A
Online Catalog SC202 Series
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series SC202
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case 13-PowerVFQFN Module
Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm)
Supplier Device Package 13-MLPQ (2.5x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XCL209F083DR - Torex Semiconductor Ltd | 893-1172-1-ND DigiKey Electronics
  • XCL209F083DR
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 0.9-6V
  • Unit Price $1.24000
  • 893-1172-1-ND
  • XCL214B123DR - Torex Semiconductor Ltd | 893-1213-1-ND DigiKey Electronics
  • XCL214B123DR
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 1.2V 2W
  • Unit Price $3.00000
  • 893-1213-1-ND
  • TPS82740BSIPR - Texas Instruments | 296-46481-1-ND DigiKey Electronics
  • TPS82740BSIPR
  • Texas Instruments
  • DC DC CONVERTER 2.6-3.3V 0.66W
  • Unit Price $2.88000
  • 296-46481-1-ND
  • EN6363QI - Intel | 544-3429-1-ND DigiKey Electronics
  • EN6363QI
  • Intel
  • DC DC CONVERTER 0.75-6.12V
  • Unit Price $13.68000
  • 544-3429-1-ND
  • TPS826711SIPR - Texas Instruments | 296-30586-1-ND DigiKey Electronics
  • TPS826711SIPR
  • Texas Instruments
  • DC DC CONVERTER 1.8V 1W
  • Unit Price $2.51000
  • 296-30586-1-ND
Additional Resources
Standard Package ? 3,000
Other Names SC202AMLTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SC202AMLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,767 - Immediate
  • Unit Price: $1.44000
  • Digi-Reel® ? : SC202AMLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,767 - Immediate
  • Unit Price: Digi-Reel®

16:18:32 3/19/2019