Add To Favorites
SC185EULTRT Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 4A 16-UFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.76900 $27.69
25 2.47200 $61.80
100 2.22480 $222.48
250 1.97760 $494.40
500 1.73040 $865.20
1,000 1.43376 $1,433.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC185EULCT-ND
Copy   SC185EULCT-ND
Quantity Available 1,394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC185EULTRT

Copy   SC185EULTRT
Description IC REG BUCK 1.2V 4A SYNC 16MLPQ
Copy   IC REG BUCK 1.2V 4A SYNC 16MLPQ
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 4A 16-UFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 4A 16-UFQFN Exposed Pad
Documents & Media
Datasheets SC185
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 4A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-MLPQ-UT (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC185QULTRT - Semtech Corporation | SC185QULCT-ND DigiKey Electronics
  • SC185QULTRT
  • Semtech Corporation
  • IC REG BUCK 3.3V 4A SYNC 16MLPQ
  • Unit Price $3.07000
  • SC185QULCT-ND
  • SC4501MSETRT - Semtech Corporation | SC4501MSECT-ND DigiKey Electronics
  • SC4501MSETRT
  • Semtech Corporation
  • IC REG BOOST ADJ 2A 8MSOP
  • Unit Price $1.69000
  • SC4501MSECT-ND
  • 98414-G06-16ULF - Amphenol ICC (FCI) | 609-3107-ND DigiKey Electronics
  • 98414-G06-16ULF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 16POS 2MM
  • Unit Price $1.85000
  • 609-3107-ND
  • ADM13307-5ARZ - Analog Devices Inc. | ADM13307-5ARZ-ND DigiKey Electronics
  • ADM13307-5ARZ
  • Analog Devices Inc.
  • IC SUPERVISOR TRPL PROC 8-SOIC
  • Unit Price $3.26000
  • ADM13307-5ARZ-ND
  • NTR2101PT1G - ON Semiconductor | NTR2101PT1GOSCT-ND DigiKey Electronics
  • NTR2101PT1G
  • ON Semiconductor
  • MOSFET P-CH 8V 3.7A SOT-23
  • Unit Price $0.53000
  • NTR2101PT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SC185EULCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC185EULTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.29600
  • Digi-Reel® ? : SC185EULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,394 - Immediate
  • Unit Price: Digi-Reel®

04:33:46 1/18/2019