Add To Favorites
SC173AMLTRT Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC173AMLTRT-ND
Copy   SC173AMLTRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC173AMLTRT

Copy   SC173AMLTRT
Description IC REG BUCK ADJ 3A SYNC 10MLPD
Copy   IC REG BUCK ADJ 3A SYNC 10MLPD
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 10-VFDFN Exposed Pad
Documents & Media
Datasheets SC173A
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series EcoSpeed®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.75V
Voltage - Output (Max) 5.23V
Current - Output 3A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLPD (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:53:12 12/10/2018