Add To Favorites
SC1592IMTRT Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 3A 7-DDPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21900 $32.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC1592IMCT-ND
Copy   SC1592IMCT-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC1592IMTRT

Copy   SC1592IMTRT
Description IC REG LINEAR POS ADJ 3A 7DDPAK
Copy   IC REG LINEAR POS ADJ 3A 7DDPAK
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 3A 7-DDPAK

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 3A 7-DDPAK
Documents & Media
Datasheets SC1592
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 15/Sep/2018
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15.48V
Voltage Dropout (Max) 0.52V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 8mA
PSRR -
Control Features Current Limit, Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package 7-DDPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC1592ISTRT - Semtech Corporation | SC1592ISCT-ND DigiKey Electronics
  • SC1592ISTRT
  • Semtech Corporation
  • IC REG LINEAR POS ADJ 3A 8SOIC
  • Unit Price $2.24000
  • SC1592ISCT-ND
Additional Resources
Standard Package ? 1
Other Names SC1592IMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC1592IMTR-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.87500

10:23:34 1/21/2019