Add To Favorites
Product Overview
Digi-Key Part Number SC1566I5M2.5CT-ND
Quantity Available 986
Can ship immediately
Manufacturer

Manufacturer Part Number

SC1566I5M2.5TRT

Description IC REG LINEAR 2.5V 3A TO263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 3A TO-263-5

Documents & Media
Datasheets SC1566
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 35µA
Current - Supply (Max) 1.75mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1566I5M2.5CT

21:14:38 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.17200 $41.72
25 3.75440 $93.86
100 3.42060 $342.06
250 3.08692 $771.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC1566I5M2.5TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.43000
  • Digi-Reel® ? : SC1566I5M2.5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback