Add To Favorites
RCLAMP0564P.TNT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.14000 $11.40
25 1.02960 $25.74
100 0.90090 $90.09
250 0.79056 $197.64
500 0.69864 $349.32
1,000 0.55157 $551.57
2,500 0.51480 $1,286.99
5,000 0.49028 $2,451.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCLAMP0564P.TNTCT-ND
Copy   RCLAMP0564P.TNTCT-ND
Quantity Available 12,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCLAMP0564P.TNT

Copy   RCLAMP0564P.TNT
Description TVS DIODE 5V 4V SGP2010N5
Copy   TVS DIODE 5V 4V SGP2010N5
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp0564P
Online Catalog RailClamp®
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 4V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.17pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package SGP2010N5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2B6M4CT,L3F - Toshiba Semiconductor and Storage | DF2B6M4CTL3FCT-ND DigiKey Electronics
  • DF2B6M4CT,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5.5V 15V CST2
  • Unit Price $0.34000
  • DF2B6M4CTL3FCT-ND
  • ESD7004MUTAG - ON Semiconductor | ESD7004MUTAGOSCT-ND DigiKey Electronics
  • ESD7004MUTAG
  • ON Semiconductor
  • TVS DIODE 5V 10V 10UDFN
  • Unit Price $0.52000
  • ESD7004MUTAGOSCT-ND
  • ECLAMP8052P.TCT - Semtech Corporation | ECLAMP8052P.TCTCT-ND DigiKey Electronics
  • ECLAMP8052P.TCT
  • Semtech Corporation
  • CMC 2LN SMD ESD AEC-Q100
  • Unit Price $0.95000
  • ECLAMP8052P.TCTCT-ND
  • TPS26600RHFT - Texas Instruments | 296-45478-1-ND DigiKey Electronics
  • TPS26600RHFT
  • Texas Instruments
  • IC PWR MGMT EFUSE 60V 24VQFN
  • Unit Price $5.94000
  • 296-45478-1-ND
Additional Resources
Standard Package ? 1
Other Names RCLAMP0564P.TNTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0564P.TNTTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.47600
  • Digi-Reel® ? : RCLAMP0564P.TNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,169 - Immediate
  • Unit Price: Digi-Reel®

22:01:16 1/15/2019