Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NT25L59-PR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NT25L59-PR

Description IC AMP TIA 2.5G AGC GPON PD DIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Transimpedance Amplifier IC Die

Documents & Media
Datasheets Optical & IC Selector Guide
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Type Transimpedance Amplifier
Applications -
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 25,000

19:59:28 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 1.14000 $28,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback