Add To Favorites
Photo Not Available
NT25L59-GRP6 Transimpedance Amplifier IC Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 1.14000 $28,500.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NT25L59-GRP6-ND
Copy   NT25L59-GRP6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT25L59-GRP6

Copy   NT25L59-GRP6
Description IC AMP TIA 2.5G AGC GPON PD DIE
Copy   IC AMP TIA 2.5G AGC GPON PD DIE
Detailed Description

Transimpedance Amplifier IC Die

Copy   Transimpedance Amplifier IC  Die
Documents & Media
Datasheets Optical & IC Selector Guide
PCN Packaging GRP Qty on Ship Label 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tray ?
Part Status Active
Type Transimpedance Amplifier
Applications -
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25,000

05:59:26 1/18/2019